Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.980 (CNY58.7374) |
| 10+ | CNY44.950 (CNY50.7935) |
| 100+ | CNY33.760 (CNY38.1488) |
| 500+ | CNY29.800 (CNY33.674) |
| 1000+ | CNY29.210 (CNY33.0073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.98 (CNY58.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HF40
Order Code365646
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current570A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-40HF40 is a standard Recovery Diode with high surge current capability. The recovery diode features stud normal polarity (cathode to stud) and is designed and qualified for multiple level.
- 500V Maximum non-repetitive peak reverse voltage
- 9mA Maximum repetitive peak reverse current
- 62A Maximum RMS forward current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
570A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268