Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA100
Order Code9104690
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max100mA
Average Forward Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1kV
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
Product Overview
The VS-50RIA100 is a 3-pin medium-power Phase-control Thyristor. The VS-50RIA series thyristor has excellent dynamic characteristics, superior surge capability and meets aerospace and other high reliability requirements.
- High current rating
Applications
Motor Drive & Control, Power Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
80A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1kV
Average Forward Current
50A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028