Print Page
Image is for illustrative purposes only. Please refer to product description.
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.300 (CNY369.849) |
| 5+ | CNY305.830 (CNY345.5879) |
| 10+ | CNY284.360 (CNY321.3268) |
| 50+ | CNY265.330 (CNY299.8229) |
| 100+ | CNY246.300 (CNY278.319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.30 (CNY369.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT250SA60S
Order Code4217892
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current359A
Collector Emitter Saturation Voltage-
Power Dissipation750W
Operating Temperature Max175°C
Transistor Case StyleSOT-227
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
359A
Power Dissipation
750W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03