Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-MBR1645-M3
Order Code2909667
Your Part Number
Technical Datasheet
7,745 In Stock
Need more?
7745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.280 (CNY10.4864) |
| 10+ | CNY7.760 (CNY8.7688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.28 (CNY10.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBR1645-M3
Order Code2909667
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current1.8kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.8kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-220AC
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002