Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMA1094601
Order Code4707776
Product RangeAstral Series
Your Part Number
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.520 (CNY17.5376) |
| 10+ | CNY10.510 (CNY11.8763) |
| 25+ | CNY9.980 (CNY11.2774) |
| 50+ | CNY9.450 (CNY10.6785) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.500 (CNY9.605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.52 (CNY17.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMA1094601
Order Code4707776
Product RangeAstral Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)690mW/Sr
Rise Time10ns
Fall Time tf13ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeAstral Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
690mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
3.3V
Operating Temperature Max
125°C
Product Range
Astral Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001