Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoW1X223SCVCF0KR
Order Code4209385
Product RangeW1X Series
Your Part Number
Technical Datasheet
979 In Stock
Need more?
979 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.180 (CNY28.4534) |
| 10+ | CNY14.740 (CNY16.6562) |
| 50+ | CNY13.030 (CNY14.7239) |
| 100+ | CNY12.210 (CNY13.7973) |
| 200+ | CNY11.340 (CNY12.8142) |
| 500+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.18 (CNY28.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoW1X223SCVCF0KR
Order Code4209385
Product RangeW1X Series
Technical Datasheet
Capacitance0.022µF
Capacitance Tolerance± 20%
Suppression ClassX1
Voltage Rating X275VAC
Voltage Rating Y-
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeW1X Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.022µF
Suppression Class
X1
Voltage Rating Y
-
Capacitor Mounting
Through Hole
Product Range
W1X Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
275VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246527