Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R1000FEA.
Order Code2493363
Product RangeWSHM2818 Series
Technical Datasheet
347 In Stock
Need more?
347 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.880 (CNY11.1644) |
10+ | CNY7.230 (CNY8.1699) |
100+ | CNY5.610 (CNY6.3393) |
500+ | CNY4.790 (CNY5.4127) |
1000+ | CNY4.650 (CNY5.2545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.88 (CNY11.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R1000FEA.
Order Code2493363
Product RangeWSHM2818 Series
Technical Datasheet
Resistance0.1ohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Resistor TechnologyMetal Strip
Product Height1.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2818 [7146 Metric]
Product Height
1.5mm
SVHC
No SVHC (21-Jan-2025)
Product Range
WSHM2818 Series
Resistor Technology
Metal Strip
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322