Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0250FEA18-DEL
Order Code3618284
Product RangeWSL_18 Series
Technical Datasheet
2,950 In Stock
Need more?
2950 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY11.720 (CNY13.2436) |
50+ | CNY6.280 (CNY7.0964) |
250+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY58.60 (CNY66.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0250FEA18-DEL
Order Code3618284
Product RangeWSL_18 Series
Technical Datasheet
Product RangeWSL_18 Series
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.35mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WSL_18 Series
Resistor Technology
Metal Strip
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Product Length
6.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108