Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL36376L000FEA
Order Code3618291
Product RangeWSL Series
Technical Datasheet
1,413 In Stock
Need more?
605 Delivery in 3-4 Business Days(Shanghai stock)
808 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY10.900 (CNY12.317) |
100+ | CNY7.810 (CNY8.8253) |
500+ | CNY7.490 (CNY8.4637) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY109.00 (CNY123.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL36376L000FEA
Order Code3618291
Product RangeWSL Series
Technical Datasheet
Resistance0.006ohm
Product RangeWSL Series
Resistance Tolerance± 1%
Product Length9.14mm
Product Width9.4mm
Product Height0.635mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.006ohm
Resistance Tolerance
± 1%
Product Width
9.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Product Range
WSL Series
Product Length
9.14mm
Product Height
0.635mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536