Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSR36L000FEA
Order Code2407613
Product RangeWSR Series
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.190 (CNY16.0347) |
50+ | CNY13.940 (CNY15.7522) |
100+ | CNY13.680 (CNY15.4584) |
250+ | CNY13.430 (CNY15.1759) |
500+ | CNY13.170 (CNY14.8821) |
1500+ | CNY12.910 (CNY14.5883) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.19 (CNY16.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR36L000FEA
Order Code2407613
Product RangeWSR Series
Technical Datasheet
Resistance0.006ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyMetal Strip
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.006ohm
Resistor Case / Package
4527 [11470 Metric]
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Resistor Technology
Metal Strip
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726