Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1500+ | CNY0.871 (CNY0.9842) | 
| 3000+ | CNY0.798 (CNY0.9017) | 
| 7500+ | CNY0.763 (CNY0.8622) | 
| 10500+ | CNY0.676 (CNY0.7639) | 
| 37500+ | CNY0.667 (CNY0.7537) | 
| 75000+ | CNY0.566 (CNY0.6396) | 
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Silicon planar power zener diode in 2 pin MELF (DO-213AB) glass package
 - For use in stabilizing and clipping circuits with high power rating
 - Zener voltages are graded according to the international E 24 standard
 - AEC-Q101 qualified
 - 10V zener voltage at 50mA test current
 
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
Product Range
ZMY
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135