Print Page
20,160 In Stock
Need more?
20160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.010 (CNY3.4013) |
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.872 (CNY0.9854) |
| 5000+ | CNY0.784 (CNY0.8859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ZMY15-GS08 is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating.
- Zener voltages are graded according to the international E24 standard
- AEC-Q101 qualified
- Halogen-free according to IEC 61249-2-21 definition
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
MELF
Operating Temperature Max
175°C
Product Range
ZMY15
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454