Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part No17500
Order Code1289070
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVOLEX
Manufacturer Part No17500
Order Code1289070
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6.5ft
SVHCNo SVHC (23-Jan-2024)
Alternatives for 17500
2 Products Found
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218