Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.820 (CNY94.7166) |
| 10+ | CNY81.040 (CNY91.5752) |
| 25+ | CNY78.770 (CNY89.0101) |
| 100+ | CNY66.910 (CNY75.6083) |
| 250+ | CNY63.950 (CNY72.2635) |
| 500+ | CNY60.990 (CNY68.9187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.82 (CNY94.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17521 10 B1
Order Code1261489
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
13A
Jacket Colour
Black
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
Technical Docs (2)
Alternatives for 17521 10 B1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342468