Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.610 (CNY101.2593) |
| 10+ | CNY86.570 (CNY97.8241) |
| 100+ | CNY83.530 (CNY94.3889) |
| 250+ | CNY57.410 (CNY64.8733) |
| 500+ | CNY56.500 (CNY63.845) |
| 1000+ | CNY54.590 (CNY61.6867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.61 (CNY101.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17567 10 C3
Order Code2460372
Connector to ConnectorNEMA 6-15P to IEC 60320 C13
Cable Length - Metric2.997m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 17567 10 C3 is a 3m 3-conductor unshielded Power Cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 6-15P moulded PVC grounding plug (PH-44C) at one end and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 2500W/10A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 6-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
2.997m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222261