Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part No17600 10 B1
Order Code1217717
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
4,248 In Stock
Need more?
4248 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.030 (CNY50.8839) |
| 10+ | CNY43.390 (CNY49.0307) |
| 100+ | CNY41.450 (CNY46.8385) |
| 250+ | CNY40.730 (CNY46.0249) |
| 500+ | CNY39.550 (CNY44.6915) |
| 1000+ | CNY37.690 (CNY42.5897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.03 (CNY50.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17600 10 B1
Order Code1217717
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6.5ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 17600 10 B1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222264