Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part No17850 10
Order Code1389643
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
446 In Stock
Need more?
446 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.190 (CNY66.8847) |
| 10+ | CNY55.250 (CNY62.4325) |
| 100+ | CNY50.540 (CNY57.1102) |
| 250+ | CNY47.340 (CNY53.4942) |
| 500+ | CNY45.310 (CNY51.2003) |
| 1000+ | CNY43.670 (CNY49.3471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.19 (CNY66.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17850 10
Order Code1389643
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6.5ft
SVHCLead
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead
Technical Docs (1)
Alternatives for 17850 10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217728