Print Page
Image is for illustrative purposes only. Please refer to product description.
12,489 In Stock
150 more incoming. You can reserve stock now
667 Delivery in 5-6 Business Days(UK stock)
11822 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY59.680 (CNY67.4384) |
10+ | CNY59.130 (CNY66.8169) |
50+ | CNY50.220 (CNY56.7486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.68 (CNY67.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2111H 10 C3
Order Code2460370
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric2.489m
Current Rating-
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2111H is a 2.5m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, black PVC body, nickel-plated brass terminals, CEE 7/7 plug at one end and IEC 60320 C13 at other end connection.
- <gt/>10MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.489m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254466