Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part No2112H.
Order Code1217725
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.650 (CNY84.3545) |
| 10+ | CNY71.930 (CNY81.2809) |
| 100+ | CNY68.710 (CNY77.6423) |
| 250+ | CNY67.520 (CNY76.2976) |
| 500+ | CNY65.570 (CNY74.0941) |
| 1000+ | CNY62.490 (CNY70.6137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.65 (CNY84.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2112H.
Order Code1217725
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial8ft
SVHCLead
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead
Technical Docs (1)
Alternatives for 2112H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26762