Print Page
Image is for illustrative purposes only. Please refer to product description.
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.220 (CNY74.8286) |
| 10+ | CNY61.810 (CNY69.8453) |
| 100+ | CNY56.540 (CNY63.8902) |
| 250+ | CNY52.970 (CNY59.8561) |
| 500+ | CNY50.700 (CNY57.291) |
| 1000+ | CNY48.870 (CNY55.2231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.22 (CNY74.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2153H.
Order Code2133912
Technical Datasheet
Connector to ConnectorMains Plug, Brazil to IEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Technical Specifications
Connector to Connector
Mains Plug, Brazil to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for 2153H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226797