Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoVC-1434-21-180.
Order Code2301535
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.190 (CNY55.5847) |
| 10+ | CNY49.110 (CNY55.4943) |
| 100+ | CNY49.040 (CNY55.4152) |
| 250+ | CNY48.060 (CNY54.3078) |
| 500+ | CNY47.080 (CNY53.2004) |
| 1000+ | CNY46.100 (CNY52.093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.19 (CNY55.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVC-1434-21-180.
Order Code2301535
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C5
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial6ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for VC-1434-21-180.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200877