1,064 Product Results Found for "MULTICOMP"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Pro Power & Pro Elec
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre Packaging Options | 1+ CNY859.120 (CNY970.8056) | Total:CNY859.12 Min: 1 / Mult: 1 | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY305.920 (CNY345.6896)5+ CNY287.670 (CNY325.0671) | Total:CNY305.92 Min: 1 / Mult: 1 | - | PVC | Black | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY476.330 (CNY538.2529)5+ CNY435.090 (CNY491.6517) | Total:CNY476.33 Min: 1 / Mult: 1 | - | PVC | Red | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ CNY476.410 (CNY538.3433)5+ CNY435.170 (CNY491.7421) | Total:CNY476.41 Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY748.550 (CNY845.8615)5+ CNY683.750 (CNY772.6375) | Total:CNY748.55 Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY476.330 (CNY538.2529)5+ CNY435.090 (CNY491.6517) | Total:CNY476.33 Min: 1 / Mult: 1 | - | PVC | White | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ CNY15.930 (CNY18.0009)10+ CNY15.400 (CNY17.402)25+ CNY14.870 (CNY16.8031)50+ CNY13.800 (CNY15.594) | Total:CNY15.93 Min: 1 / Mult: 1 | - | PVC | Black | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ CNY7.150 (CNY8.0795)10+ CNY6.910 (CNY7.8083)25+ CNY6.670 (CNY7.5371)50+ CNY6.200 (CNY7.006) | Total:CNY7.15 Min: 1 / Mult: 1 | - | PVC | Red | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CNY225.790 (CNY255.1427)5+ CNY212.290 (CNY239.8877) | Total:CNY225.79 Min: 1 / Mult: 1 | - | - | - | - | - | 16 x 0.2mm | - | - | - | - | - | 85°C | 0.5mm² | 1kV | - | - | - | - | - | |||||
Each | 1+ CNY139.930 (CNY158.1209)5+ CNY137.230 (CNY155.0699)10+ CNY134.530 (CNY152.0189)25+ CNY131.830 (CNY148.9679) | Total:CNY139.93 Min: 1 / Mult: 1 | - | PVC | Green | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ CNY146.000 (CNY164.980)5+ CNY143.210 (CNY161.8273)10+ CNY140.320 (CNY158.5616)25+ CNY137.530 (CNY155.4089) | Total:CNY146.00 Min: 1 / Mult: 1 | - | PVC | White | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel Packaging Options | 1+ CNY476.330 (CNY538.2529)5+ CNY435.090 (CNY491.6517) | Total:CNY476.33 Min: 1 / Mult: 1 | - | PVC | Blue | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ CNY376.550 (CNY425.5015)5+ CNY354.020 (CNY400.0426) | Total:CNY376.55 Min: 1 / Mult: 1 | - | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY1,061.280 (CNY1,199.2464)5+ CNY992.200 (CNY1,121.186) | Total:CNY1,061.28 Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ CNY1,597.290 (CNY1,804.9377)5+ CNY1,493.390 (CNY1,687.5307) | Total:CNY1,597.29 Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ CNY440.250 (CNY497.4825)5+ CNY413.810 (CNY467.6053) | Total:CNY440.25 Min: 1 / Mult: 1 | - | PVC | Black | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | |||||
Each | 1+ CNY137.640 (CNY155.5332)5+ CNY135.030 (CNY152.5839)10+ CNY132.340 (CNY149.5442)25+ CNY129.640 (CNY146.4932) | Total:CNY137.64 Min: 1 / Mult: 1 | - | PVC | Orange | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
1 Metre Packaging Options | 1+ CNY23.960 (CNY27.0748)10+ CNY23.170 (CNY26.1821)25+ CNY22.370 (CNY25.2781)50+ CNY20.770 (CNY23.4701) | Total:CNY23.96 Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ CNY6.540 (CNY7.3902)10+ CNY6.320 (CNY7.1416)25+ CNY6.110 (CNY6.9043)50+ CNY5.670 (CNY6.4071) | Total:CNY6.54 Min: 1 / Mult: 1 | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ CNY7.150 (CNY8.0795)10+ CNY6.910 (CNY7.8083)25+ CNY6.670 (CNY7.5371)50+ CNY6.200 (CNY7.006) | Total:CNY7.15 Min: 1 / Mult: 1 | - | PVC | Orange | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CNY295.350 (CNY333.7455)5+ CNY277.670 (CNY313.7671) | Total:CNY295.35 Min: 1 / Mult: 1 | - | PVC | White | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | |||||
Reel of 1 Reel | 1+ CNY236.960 (CNY267.7648)5+ CNY222.720 (CNY251.6736) | Total:CNY236.96 Min: 1 / Mult: 1 | - | - | - | - | - | 16 x 0.2mm | - | - | - | - | 100m | 85°C | 0.5mm² | 1kV | - | - | - | - | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY305.920 (CNY345.6896)5+ CNY287.670 (CNY325.0671) | Total:CNY305.92 Min: 1 / Mult: 1 | - | PVC | Grey | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY305.920 (CNY345.6896)5+ CNY287.670 (CNY325.0671) | Total:CNY305.92 Min: 1 / Mult: 1 | - | PVC | Green, Yellow | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CNY325.600 (CNY367.928)5+ CNY306.050 (CNY345.8365) | Total:CNY325.60 Min: 1 / Mult: 1 | - | PVC | Red | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | |||||