445 Product Results Found for "murata-power"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY38.670 (CNY43.6971)5+ CNY38.440 (CNY43.4372)10+ CNY38.210 (CNY43.1773)20+ CNY36.620 (CNY41.3806)50+ CNY35.030 (CNY39.5839) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ CNY19.190 (CNY21.6847)5+ CNY19.120 (CNY21.6056)10+ CNY18.960 (CNY21.4248)20+ CNY18.620 (CNY21.0406)50+ CNY18.280 (CNY20.6564) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ CNY59.280 (CNY66.9864)5+ CNY58.990 (CNY66.6587)10+ CNY58.550 (CNY66.1615)20+ CNY57.530 (CNY65.0089)50+ CNY56.500 (CNY63.845) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
Each | 1+ CNY19.230 (CNY21.7299) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY70.570 (CNY79.7441)5+ CNY69.690 (CNY78.7497)10+ CNY68.810 (CNY77.7553)20+ CNY67.750 (CNY76.5575)50+ CNY66.400 (CNY75.032) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY384.610 (CNY434.6093)5+ CNY381.500 (CNY431.095)10+ CNY378.370 (CNY427.5581) | Min: 1 / Mult: 1 | - | DIP | - | - | - | 12V | - | - | - | - | - | - | Fixed, Adjustable | - | 8.9mm | - | 9V | 36V | UEI30 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY97.290 (CNY109.9377) | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | NDL Series | ||||
Each | 1+ CNY278.570 (CNY314.7841)5+ CNY278.260 (CNY314.4338) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,140.940 (CNY1,289.2622) | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY56.660 (CNY64.0258) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY91.770 (CNY103.7001)5+ CNY90.630 (CNY102.4119)10+ CNY89.480 (CNY101.1124)20+ CNY88.100 (CNY99.553)50+ CNY78.270 (CNY88.4451) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,397.910 (CNY1,579.6383)10+ CNY1,357.970 (CNY1,534.5061) | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY737.860 (CNY833.7818)5+ CNY709.610 (CNY801.8593)10+ CNY681.360 (CNY769.9368) | Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | - | - | Regulated | 2.25kV | 48V | Fixed | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY499.700 (CNY564.661) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY36.520 (CNY41.2676)5+ CNY35.170 (CNY39.7421)10+ CNY34.650 (CNY39.1545)20+ CNY33.350 (CNY37.6855)50+ CNY32.040 (CNY36.2052) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY35.640 (CNY40.2732)5+ CNY35.330 (CNY39.9229)10+ CNY35.020 (CNY39.5726)20+ CNY34.390 (CNY38.8607)50+ CNY33.710 (CNY38.0923) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY46.580 (CNY52.6354)5+ CNY45.730 (CNY51.6749)10+ CNY44.040 (CNY49.7652)20+ CNY43.170 (CNY48.7821)50+ CNY42.290 (CNY47.7877) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ CNY36.200 (CNY40.906)5+ CNY35.750 (CNY40.3975)10+ CNY35.300 (CNY39.889)20+ CNY34.760 (CNY39.2788)50+ CNY34.070 (CNY38.4991) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY58.780 (CNY66.4214)5+ CNY58.200 (CNY65.766)10+ CNY57.610 (CNY65.0993)20+ CNY56.850 (CNY64.2405)50+ CNY56.080 (CNY63.3704) | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY58.040 (CNY65.5852)5+ CNY57.320 (CNY64.7716)10+ CNY56.600 (CNY63.958)20+ CNY55.740 (CNY62.9862)50+ CNY54.630 (CNY61.7319) | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ CNY53.280 (CNY60.2064)5+ CNY52.620 (CNY59.4606)10+ CNY51.950 (CNY58.7035)20+ CNY51.160 (CNY57.8108)50+ CNY48.240 (CNY54.5112) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ CNY16.630 (CNY18.7919)10+ CNY16.200 (CNY18.306)25+ CNY15.940 (CNY18.0122)50+ CNY15.630 (CNY17.6619)100+ CNY15.310 (CNY17.3003) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY80.390 (CNY90.8407)5+ CNY79.580 (CNY89.9254)10+ CNY78.770 (CNY89.0101)20+ CNY77.200 (CNY87.236)50+ CNY75.660 (CNY85.4958) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ CNY35.640 (CNY40.2732)5+ CNY35.330 (CNY39.9229)10+ CNY35.020 (CNY39.5726)20+ CNY34.500 (CNY38.985)50+ CNY33.970 (CNY38.3861) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY60.300 (CNY68.139)5+ CNY59.550 (CNY67.2915)10+ CNY58.800 (CNY66.444)20+ CNY57.910 (CNY65.4383)50+ CNY57.100 (CNY64.523) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series |