1,709 Product Results Found for "ST"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY49.130 (CNY55.5169) | Total:CNY49.13 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY113.990 (CNY128.8087)10+ CNY99.740 (CNY112.7062)25+ CNY82.640 (CNY93.3832)50+ CNY74.090 (CNY83.7217)100+ CNY68.390 (CNY77.2807)More Pricing... | Total:CNY113.99 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY46.310 (CNY52.3303)10+ CNY35.560 (CNY40.1828)25+ CNY32.830 (CNY37.0979)50+ CNY28.210 (CNY31.8773)100+ CNY26.870 (CNY30.3631)More Pricing... | Total:CNY46.31 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY60.150 (CNY67.9695)10+ CNY47.580 (CNY53.7654)25+ CNY44.390 (CNY50.1607)50+ CNY44.160 (CNY49.9008)100+ CNY43.920 (CNY49.6296)More Pricing... | Total:CNY60.15 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ CNY122.940 (CNY138.9222)10+ CNY107.570 (CNY121.5541)25+ CNY89.130 (CNY100.7169)50+ CNY79.910 (CNY90.2983)100+ CNY73.760 (CNY83.3488) | Total:CNY122.94 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY64.190 (CNY72.5347)10+ CNY55.440 (CNY62.6472)25+ CNY52.850 (CNY59.7205)50+ CNY43.760 (CNY49.4488)100+ CNY42.690 (CNY48.2397) | Total:CNY64.19 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | WLCSP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY86.890 (CNY98.1857) | Total:CNY86.89 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY100.660 (CNY113.7458)10+ CNY95.600 (CNY108.028)25+ CNY90.540 (CNY102.3102)50+ CNY76.940 (CNY86.9422)100+ CNY72.380 (CNY81.7894)More Pricing... | Total:CNY100.66 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY41.730 (CNY47.1549)10+ CNY31.910 (CNY36.0583)25+ CNY29.480 (CNY33.3124)50+ CNY26.110 (CNY29.5043)100+ CNY25.680 (CNY29.0184)More Pricing... | Total:CNY41.73 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY84.740 (CNY95.7562)10+ CNY81.260 (CNY91.8238)25+ CNY77.780 (CNY87.8914)50+ CNY66.870 (CNY75.5631)100+ CNY63.740 (CNY72.0262)More Pricing... | Total:CNY84.74 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY56.200 (CNY63.506)10+ CNY43.490 (CNY49.1437)25+ CNY40.280 (CNY45.5164)50+ CNY34.240 (CNY38.6912)100+ CNY32.220 (CNY36.4086)More Pricing... | Total:CNY56.20 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY93.890 (CNY106.0957)10+ CNY91.820 (CNY103.7566)25+ CNY89.740 (CNY101.4062)50+ CNY87.670 (CNY99.0671)100+ CNY85.590 (CNY96.7167) | Total:CNY93.89 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY81.930 (CNY92.5809)10+ CNY64.500 (CNY72.885)25+ CNY63.050 (CNY71.2465)50+ CNY55.440 (CNY62.6472)100+ CNY54.130 (CNY61.1669)More Pricing... | Total:CNY81.93 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY78.340 (CNY88.5242)10+ CNY75.180 (CNY84.9534)25+ CNY72.020 (CNY81.3826)50+ CNY61.980 (CNY70.0374)100+ CNY59.130 (CNY66.8169)More Pricing... | Total:CNY78.34 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY48.760 (CNY55.0988)10+ CNY37.490 (CNY42.3637)25+ CNY34.730 (CNY39.2449)50+ CNY34.680 (CNY39.1884)100+ CNY34.620 (CNY39.1206)More Pricing... | Total:CNY48.76 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ CNY85.210 (CNY96.2873)10+ CNY82.000 (CNY92.660)25+ CNY78.790 (CNY89.0327)50+ CNY68.020 (CNY76.8626)100+ CNY65.130 (CNY73.5969)More Pricing... | Total:CNY85.21 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 512KB | 144Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY24.380 (CNY27.5494) | Total:CNY24.38 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY95.360 (CNY107.7568)10+ CNY91.450 (CNY103.3385)25+ CNY87.540 (CNY98.9202)50+ CNY83.630 (CNY94.5019)100+ CNY79.710 (CNY90.0723) | Total:CNY95.36 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY43.560 (CNY49.2228)10+ CNY33.510 (CNY37.8663)25+ CNY31.000 (CNY35.030)50+ CNY26.490 (CNY29.9337) | Total:CNY43.56 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | VFQFPN | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY82.820 (CNY93.5866)10+ CNY80.650 (CNY91.1345)25+ CNY78.470 (CNY88.6711)50+ CNY76.300 (CNY86.219)100+ CNY74.120 (CNY83.7556) | Total:CNY82.82 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY34.700 (CNY39.211) | Total:CNY34.70 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY104.460 (CNY118.0398)10+ CNY89.610 (CNY101.2593)25+ CNY89.250 (CNY100.8525)50+ CNY88.890 (CNY100.4457)100+ CNY88.520 (CNY100.0276) | Total:CNY104.46 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ CNY22.900 (CNY25.877) | Total:CNY22.90 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ CNY89.510 (CNY101.1463) | Total:CNY89.51 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ CNY44.250 (CNY50.0025)10+ CNY33.890 (CNY38.2957)25+ CNY31.310 (CNY35.3803)50+ CNY25.890 (CNY29.2557)100+ CNY25.150 (CNY28.4195)More Pricing... | Total:CNY44.25 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||