5 Product Results Found for "TOSHIBA"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Toshiba
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY50.380 (CNY56.9294)10+ CNY48.300 (CNY54.579)25+ CNY46.210 (CNY52.2173)50+ CNY44.130 (CNY49.8669)100+ CNY42.040 (CNY47.5052)More Pricing... | Min: 1 / Mult: 1 | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, UART, SPI | 64KB | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | |||||
Each | 1+ CNY77.370 (CNY87.4281)10+ CNY71.030 (CNY80.2639)25+ CNY67.110 (CNY75.8343)50+ CNY63.700 (CNY71.981)100+ CNY60.290 (CNY68.1277)More Pricing... | Min: 1 / Mult: 1 | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | I2C, SPI, UART | 128KB | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | |||||
Each | 1+ CNY35.770 (CNY40.4201)10+ CNY33.860 (CNY38.2618)25+ CNY31.950 (CNY36.1035)50+ CNY30.040 (CNY33.9452)100+ CNY28.140 (CNY31.7982)More Pricing... | Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ CNY98.060 (CNY110.8078)10+ CNY81.230 (CNY91.7899)25+ CNY75.580 (CNY85.4054)50+ CNY72.030 (CNY81.3939)100+ CNY68.470 (CNY77.3711)More Pricing... | Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ CNY70.050 (CNY79.1565)10+ CNY58.020 (CNY65.5626)25+ CNY53.990 (CNY61.0087)50+ CNY51.450 (CNY58.1385)100+ CNY48.910 (CNY55.2683)More Pricing... | Min: 1 / Mult: 1 | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K |