Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1204
Order Code4719104
Also Known AsGTIN UPC EAN: 4017332999175
Technical Datasheet
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.370 (CNY26.4081) |
10+ | CNY16.650 (CNY18.8145) |
25+ | CNY14.550 (CNY16.4415) |
50+ | CNY13.240 (CNY14.9612) |
100+ | CNY12.150 (CNY13.7295) |
250+ | CNY11.010 (CNY12.4413) |
500+ | CNY10.350 (CNY11.6955) |
1000+ | CNY9.870 (CNY11.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.37 (CNY26.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1204
Order Code4719104
Also Known AsGTIN UPC EAN: 4017332999175
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2002 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.25mm² - 4mm² / 22 AWG - 12 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 800V
- Rated Current: 24A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2002 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 24A, 12AWG
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004