Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.410 (CNY211.7733) |
| 10+ | CNY134.360 (CNY151.8268) |
| 25+ | CNY114.260 (CNY129.1138) |
| 100+ | CNY105.280 (CNY118.9664) |
| 250+ | CNY98.590 (CNY111.4067) |
| 500+ | CNY94.790 (CNY107.1127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.41 (CNY211.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-2611.
Order Code3798509
Technical Datasheet
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134