Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-410.
Order Code9310509
Product Range2002 Series
Technical Datasheet
371 In Stock
Need more?
7 Delivery in 3-4 Business Days(Shanghai stock)
364 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY55.780 (CNY63.0314) |
10+ | CNY47.410 (CNY53.5733) |
25+ | CNY44.440 (CNY50.2172) |
50+ | CNY42.320 (CNY47.8216) |
100+ | CNY40.300 (CNY45.539) |
250+ | CNY37.770 (CNY42.6801) |
500+ | CNY35.970 (CNY40.6461) |
1000+ | CNY35.760 (CNY40.4088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.78 (CNY63.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-410.
Order Code9310509
Product Range2002 Series
Technical Datasheet
Accessory TypeJumper
For Use WithEx E Applications
No. of Positions10Ways
Pitch Spacing5.2mm
Product Range2002 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
2002 Series
For Use With
Ex E Applications
Pitch Spacing
5.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 2002-410.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536