Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-474
Order Code4244610
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692274
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.190 (CNY11.5147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.19 (CNY11.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-474
Order Code4244610
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692274
Technical Datasheet
Accessory TypeStaggered Insulated Jumper
No. of Positions4Ways
Pitch Spacing-
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-474 from Wago is a 4 Pin staggered insulated jumper.
Technical Specifications
Accessory Type
Staggered Insulated Jumper
No. of Positions
4Ways
Product Range
WAGO 2002 Series - Staggered Insulated Jumpers
For Use With
TOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205