Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2016-402.
Order Code8365733
Product Range2016-40x Series
Also Known AsGTIN UPC EAN: 4055143702072
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No2016-402.
Order Code8365733
Product Range2016-40x Series
Also Known AsGTIN UPC EAN: 4055143702072
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing-
Product Range2016-40x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2016-402 is a 2-way light grey insulated Push-in Jumper Bar for use with the TOPJOB® S 16mm²/AWG 4 series-2016 rail-mounted terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
2016-40x Series
For Use With
TOPJOB S Rail Mounted Terminal Blocks - 2016 & 2116 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005452