Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2016-403
Order Code4199964
Product Range2016-40x Series
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.240 (CNY51.1212) |
| 10+ | CNY38.450 (CNY43.4485) |
| 25+ | CNY36.030 (CNY40.7139) |
| 50+ | CNY34.320 (CNY38.7816) |
| 100+ | CNY32.680 (CNY36.9284) |
| 250+ | CNY30.640 (CNY34.6232) |
| 500+ | CNY29.170 (CNY32.9621) |
| 1000+ | CNY27.780 (CNY31.3914) |
| 2500+ | CNY26.050 (CNY29.4365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.24 (CNY51.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-403
Order Code4199964
Product Range2016-40x Series
Technical Datasheet
No. of Positions3Ways
Pitch Spacing-
Product Range2016-40x Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
3Ways
Product Range
2016-40x Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007561