Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3307
Order Code4133139
Product RangeWAGO 207 Series - WAGOBOX Capsule Junctions Boxes
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY141.940 (CNY160.3922) |
5+ | CNY132.810 (CNY150.0753) |
10+ | CNY124.480 (CNY140.6624) |
20+ | CNY120.320 (CNY135.9616) |
50+ | CNY117.880 (CNY133.2044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.94 (CNY160.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3307
Order Code4133139
Product RangeWAGO 207 Series - WAGOBOX Capsule Junctions Boxes
Technical Datasheet
Enclosure TypeCapsule
Enclosure MaterialPolycarbonate
External Height - Metric122mm
External Width - Metric92mm
External Depth - Metric92mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial4.803"
External Width - Imperial3.622"
External Depth - Imperial3.622"
Product RangeWAGO 207 Series - WAGOBOX Capsule Junctions Boxes
Product Overview
The WAGOBOX-Capsule is an IP68 enclosure, waterproof to a depth of 4m when used with the appropriate cable glands.
- Rated up to 41A at 400V
Technical Specifications
Enclosure Type
Capsule
External Height - Metric
122mm
External Depth - Metric
92mm
Body Colour
Grey
External Height - Imperial
4.803"
External Depth - Imperial
3.622"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polycarbonate
External Width - Metric
92mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.622"
Product Range
WAGO 207 Series - WAGOBOX Capsule Junctions Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141