Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3308
Order Code4133140
Product RangeWAGOBOX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part No207-3308
Order Code4133140
Product RangeWAGOBOX Series
Technical Datasheet
Enclosure TypeCapsule
Enclosure Material-
External Height - Metric122mm
External Width - Metric92mm
External Depth - Metric92mm
IP RatingIP68
Body ColourBlack
NEMA Rating-
External Height - Imperial4.803"
External Width - Imperial3.622"
External Depth - Imperial3.622"
Product RangeWAGOBOX Series
Product Overview
The WAGOBOX-Capsule is an IP68 enclosure, waterproof to a depth of 4m when used with the appropriate cable glands.
Technical Specifications
Enclosure Type
Capsule
External Height - Metric
122mm
External Depth - Metric
92mm
Body Colour
Black
External Height - Imperial
4.803"
External Depth - Imperial
3.622"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
-
External Width - Metric
92mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.622"
Product Range
WAGOBOX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141