Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2086-1226
Order Code3817231
Product Range2086 Series
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.620 (CNY28.9506) |
10+ | CNY18.250 (CNY20.6225) |
25+ | CNY15.950 (CNY18.0235) |
50+ | CNY14.500 (CNY16.385) |
100+ | CNY13.300 (CNY15.029) |
250+ | CNY12.050 (CNY13.6165) |
500+ | CNY11.310 (CNY12.7803) |
1000+ | CNY10.730 (CNY12.1249) |
5000+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.62 (CNY28.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2086-1226
Order Code3817231
Product Range2086 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Rated Current17.5A
Conductor Area CSA1.5mm²
Rated Voltage320V
Wire Connection MethodPush In
Block OrientationThrough Hole Right Angle
Product Range2086 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Rated Current
17.5A
Rated Voltage
320V
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Conductor Area CSA
1.5mm²
Wire Connection Method
Push In
Product Range
2086 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003676