Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No210-658
Order Code1378989
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.070 (CNY98.3891) |
| 5+ | CNY85.330 (CNY96.4229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.07 (CNY98.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-658
Order Code1378989
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip Size0.5mm
Blade Length3.5mm
Overall Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tip Size
0.5mm
Overall Length
-
SVHC
No SVHC (23-Jan-2024)
Blade Length
3.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 210-658
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072