Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2110-5204
Order Code3889678
Product RangeTOPJOB S 2110-520x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.900 (CNY34.917) |
10+ | CNY27.720 (CNY31.3236) |
100+ | CNY25.560 (CNY28.8828) |
250+ | CNY24.380 (CNY27.5494) |
500+ | CNY23.360 (CNY26.3968) |
1000+ | CNY22.900 (CNY25.877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.90 (CNY34.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2110-5204
Order Code3889678
Product RangeTOPJOB S 2110-520x Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2110-520x Series
Product Overview
The 2110-1204 from Wago is a blue 2 Conductor 35mm through terminal block with push in cage clamp, lever lock and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail mounted 2 Conductor terminal block with lever and push button with push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space and installation
- Lever termination for faster installation in the field
- Fits cable sizes: 0.5mm² to 16mm² / 6AWG to 20AWG
- Nominal cross section: 10mm²
- Nominal voltage: 800V
- Rated current: 57A
- Front entry wiring
- Screwless conenction
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2110-520x Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028062