Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-423
Order Code4258621
Product RangeWAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks
Also Known AsGTIN UPC EAN: 4066966345438
Your Part Number
Technical Datasheet
1,076 In Stock
Need more?
1076 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY6.010 (CNY6.7913) |
| 25+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.110 (CNY5.7743) |
| 250+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2500+ | CNY4.070 (CNY4.5991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-423
Order Code4258621
Product RangeWAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks
Also Known AsGTIN UPC EAN: 4066966345438
Technical Datasheet
Product RangeWAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks
Pitch Spacing-
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Easily terminate conductors from 0.14 to 4 mm²
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 32A
- Voltage: 450V AC
- Ambient temperature: 85°C
- Clear with green levers
- Side entry wiring type
- Dimensions (WxHxD): 18.6x8.4x18.6mm
Technical Specifications
Product Range
WAGO - Green 221 Series - 4mm² Terminal Block / Splicing Connectors with Green Lever Locks
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255