Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-502/000-004
Order Code2990184
Also Known AsGTIN UPC EAN: 4055143595865
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY8.950 (CNY10.1135) |
| 30+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY7.990 (CNY9.0287) |
| 100+ | CNY7.610 (CNY8.5993) |
| 250+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 2500+ | CNY6.060 (CNY6.8478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-502/000-004
Order Code2990184
Also Known AsGTIN UPC EAN: 4055143595865
Technical Datasheet
For Use WithWago 221 Series 2 Conductor Terminal Blocks
Accessory TypeMounting Carrier
Product RangeWAGO 221 Series - 4mm² Black Mounting Carriers - Screw Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wago 221-502 / 000-004 is a 2-Way 4mm black mounting carrier for the Wago 221 Series - 4mm².
- Insulation material: Polyamide (PA66)
- Screw mount
- Dimensions (WxHxD): 18.1x16.9x52.8mm
Technical Specifications
For Use With
Wago 221 Series 2 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² Black Mounting Carriers - Screw Mount
Accessory Type
Mounting Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433