Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.840 (CNY14.5092) |
| 10+ | CNY10.890 (CNY12.3057) |
| 30+ | CNY10.080 (CNY11.3904) |
| 50+ | CNY9.720 (CNY10.9836) |
| 100+ | CNY9.250 (CNY10.4525) |
| 250+ | CNY8.670 (CNY9.7971) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY7.870 (CNY8.8931) |
| 2500+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.84 (CNY14.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-505/000-004
Order Code2990190
Technical Datasheet
For Use WithWago 221 Series 5 Conductor Terminal Blocks
Accessory TypeMounting Carrier
Product RangeWAGO 221 Series - 4mm² Black Mounting Carriers - Screw Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wago 221-505 / 000-004 is a 5-Way 4mm black mounting carrier for the Wago 221 Series - 4mm².
- Insulation material: Polyamide (PA66)
- Screw mount
- Dimensions (WxHxD): 35x16.9x52.8mm
Technical Specifications
For Use With
Wago 221 Series 5 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² Black Mounting Carriers - Screw Mount
Accessory Type
Mounting Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025