Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.600 (CNY11.978) |
10+ | CNY8.990 (CNY10.1587) |
30+ | CNY8.320 (CNY9.4016) |
50+ | CNY8.030 (CNY9.0739) |
100+ | CNY7.640 (CNY8.6332) |
250+ | CNY7.160 (CNY8.0908) |
500+ | CNY6.820 (CNY7.7066) |
1000+ | CNY6.500 (CNY7.345) |
2500+ | CNY6.090 (CNY6.8817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.60 (CNY11.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-513
Order Code2990179
Technical Datasheet
For Use WithWago 221 Series 3 Conductor Terminal Blocks
Accessory TypeWAGO - 221 Series White Mounting Carrier
Product Overview
- Snap in mount
- Horizontal mount
- Insulation material (main housing): Polyamide (PA66)
- Dimensions: 23.7mm x 21.4mm x 52.8mm
Technical Specifications
For Use With
Wago 221 Series 3 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² White Horizontal Mounting Carriers - Snap-in Mount
Accessory Type
WAGO - 221 Series White Mounting Carrier
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025