Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-102/026-000/RN01-0000.
Order Code1258654
Product Range231 Series
Your Part Number
Technical Datasheet
502 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
491 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY26.090 (CNY29.4817) |
| 25+ | CNY22.850 (CNY25.8205) |
| 50+ | CNY20.860 (CNY23.5718) |
| 100+ | CNY19.140 (CNY21.6282) |
| 250+ | CNY17.420 (CNY19.6846) |
| 500+ | CNY16.450 (CNY18.5885) |
| 1000+ | CNY15.690 (CNY17.7297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-102/026-000/RN01-0000.
Order Code1258654
Product Range231 Series
Technical Datasheet
Pitch Spacing5mm
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Rated Current16A
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Rated Current
16A
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
231 Series
Technical Docs (1)
Alternatives for 231-102/026-000/RN01-0000.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004604