Print Page
Image is for illustrative purposes only. Please refer to product description.
2,371 In Stock
Need more?
2371 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.650 (CNY53.8445) |
| 10+ | CNY33.780 (CNY38.1714) |
| 25+ | CNY29.690 (CNY33.5497) |
| 50+ | CNY27.170 (CNY30.7021) |
| 100+ | CNY25.100 (CNY28.363) |
| 250+ | CNY22.980 (CNY25.9674) |
| 500+ | CNY21.760 (CNY24.5888) |
| 1000+ | CNY20.800 (CNY23.504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-103/026-000.
Order Code1378789
Technical Datasheet
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
-
Wire Size AWG Min
28AWG
Wire Connection Method
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567