Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-316/026-000
Order Code1264010
Product Range231 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.070 (CNY200.0891) |
| 10+ | CNY151.190 (CNY170.8447) |
| 25+ | CNY135.500 (CNY153.115) |
| 50+ | CNY126.280 (CNY142.6964) |
| 100+ | CNY118.920 (CNY134.3796) |
| 250+ | CNY111.550 (CNY126.0515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.07 (CNY200.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-316/026-000
Order Code1264010
Product Range231 Series
Technical Datasheet
Pitch Spacing5.08mm
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Current16A
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Product Range
231 Series
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Rated Current
16A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484