Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-340/001-000/RN01-0000
Order Code1258659
Product Range231 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.510 (CNY45.7763) |
| 10+ | CNY35.660 (CNY40.2958) |
| 100+ | CNY31.870 (CNY36.0131) |
| 250+ | CNY30.580 (CNY34.5554) |
| 500+ | CNY29.510 (CNY33.3463) |
| 1000+ | CNY27.720 (CNY31.3236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.51 (CNY45.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-340/001-000/RN01-0000
Order Code1258659
Product Range231 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
Rated Current12A
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
Rated Current
12A
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
5.08mm
Product Range
231 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949