Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-603.
Order Code1907758
Product Range231 Series
Your Part Number
Technical Datasheet
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.060 (CNY62.2178) |
| 10+ | CNY41.160 (CNY46.5108) |
| 25+ | CNY36.270 (CNY40.9851) |
| 50+ | CNY33.240 (CNY37.5612) |
| 100+ | CNY30.770 (CNY34.7701) |
| 250+ | CNY28.220 (CNY31.8886) |
| 500+ | CNY26.770 (CNY30.2501) |
| 1000+ | CNY25.670 (CNY29.0071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.06 (CNY62.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-603.
Order Code1907758
Product Range231 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (2)
Alternatives for 231-603.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006559