Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No260-341
Order Code4244468
Product Range260 Series
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.300 (CNY20.679) |
10+ | CNY13.140 (CNY14.8482) |
25+ | CNY11.460 (CNY12.9498) |
50+ | CNY10.390 (CNY11.7407) |
100+ | CNY9.490 (CNY10.7237) |
250+ | CNY8.540 (CNY9.6502) |
500+ | CNY7.990 (CNY9.0287) |
1000+ | CNY7.540 (CNY8.5202) |
5000+ | CNY6.850 (CNY7.7405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.30 (CNY20.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No260-341
Order Code4244468
Product Range260 Series
Technical Datasheet
Pitch Spacing-
No. of Positions4Ways
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage400V
Product Range260 Series
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Clamp
Rated Voltage
400V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Conductor Area CSA
1.5mm²
Rated Current
18A
Product Range
260 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002596