Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-611/281-541..
Order Code1382999
Product Range280 Series
Your Part Number
Technical Datasheet
90 In Stock
338 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.640 (CNY280.9632) |
| 5+ | CNY232.610 (CNY262.8493) |
| 10+ | CNY218.160 (CNY246.5208) |
| 25+ | CNY197.240 (CNY222.8812) |
| 50+ | CNY184.990 (CNY209.0387) |
| 100+ | CNY175.280 (CNY198.0664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.64 (CNY280.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-611/281-541..
Order Code1382999
Product Range280 Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held5mm x 20mm
Product Range280 Series
SVHCLead
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
Lead
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Technical Docs (2)
Alternatives for 281-611/281-541..
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144