Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No721-105/026-000
Order Code2984697
Product Range722 Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.540 (CNY91.0102) |
| 10+ | CNY57.140 (CNY64.5682) |
| 100+ | CNY43.240 (CNY48.8612) |
| 250+ | CNY39.920 (CNY45.1096) |
| 500+ | CNY38.020 (CNY42.9626) |
| 1000+ | CNY36.540 (CNY41.2902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.54 (CNY91.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-105/026-000
Order Code2984697
Product Range722 Series
Technical Datasheet
Pitch Spacing5mm
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG
Wire Size AWG Max28AWG
Wire Connection MethodClamp
Product Range722 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG
Wire Connection Method
Clamp
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
28AWG
Wire Size AWG Max
28AWG
Product Range
722 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015695