Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No734-102.
Order Code2250841
Product Range734 Series
Your Part Number
Technical Datasheet
3,094 In Stock
Need more?
1655 Next business day delivery available(Shanghai stock)
1439 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.600 (CNY43.618) |
| 10+ | CNY27.400 (CNY30.962) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY15.640 (CNY17.6732) |
| 500+ | CNY14.760 (CNY16.6788) |
| 1000+ | CNY14.070 (CNY15.8991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.60 (CNY43.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-102.
Order Code2250841
Product Range734 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage160V
Product Range734 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
734 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223