Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No734-105.
Order Code1695020
Product Range734 Series
Your Part Number
Technical Datasheet
352 In Stock
44 more incoming. You can reserve stock now
352 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.360 (CNY85.1568) |
| 10+ | CNY53.440 (CNY60.3872) |
| 100+ | CNY40.340 (CNY45.5842) |
| 250+ | CNY37.200 (CNY42.036) |
| 500+ | CNY35.400 (CNY40.002) |
| 1000+ | CNY33.990 (CNY38.4087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.36 (CNY85.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-105.
Order Code1695020
Product Range734 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage160V
Product Range734 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
5Ways
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
734 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003929